The CPCC0515R00JB31 is a through-hole fixed resistor from Vishay with a resistance of 15 ohms and a tolerance of 5%. It has a maximum power dissipation of 5 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a radial package with a height of 1.003 inches, length of 0.512 inches, and width of 0.354 inches. It is suitable for use in a variety of applications, including industrial and commercial electronics.
Vishay CPCC0515R00JB31 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 15R |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
No datasheet is available for this part.