The CPCC0518R00KB32 is a through-hole fixed resistor from Vishay with a resistance of 18 ohms and a tolerance of 10%. It has a maximum power dissipation of 5 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a radial configuration and is available in bulk packaging.
Sign in to ask questions about the Vishay CPCC0518R00KB32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC0518R00KB32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | No |
| Series | CPCC |
| Tolerance | 10% |
| Weight | 0.24339oz |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC0518R00KB32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.