The CPCC051R000KB32 is a through-hole fixed resistor from Vishay with a resistance of 1 ohm and a tolerance of 10%. It has a maximum power dissipation of 5 watts and is available in a radial package. The resistor operates over a temperature range of -65°C to 275°C and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Vishay CPCC051R000KB32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC051R000KB32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | CPCC |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC051R000KB32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.