This through-hole fixed resistor features a radial package and a resistance of 1.2 ohms with a tolerance of 10%. It has a maximum power dissipation of 5 watts and operates within a temperature range of -65°C to 275°C. The resistor is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Vishay CPCC051R200KB32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC051R200KB32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | No |
| Series | CPCC |
| Tolerance | 10% |
| Weight | 0.24339oz |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC051R200KB32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.