The CPCC05200R0JE32 is a wirewound fixed resistor from Vishay with a resistance of 200 ohms and a tolerance of 5%. It has a maximum power dissipation of 5W and is designed for through hole mounting. The resistor operates over a temperature range of -65°C to 275°C and is packaged in a radial package type. It is compliant with RoHS regulations.
Vishay CPCC05200R0JE32 technical specifications.
| Package/Case | Radial |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
No datasheet is available for this part.