Sign in to ask questions about the Vishay CPCC0533R00JB31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC0533R00JB31 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.003inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33R |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Width | 13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC0533R00JB31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.