The CPCC05390R0KE32 is a 390 ohm through-hole resistor from Vishay with a maximum power dissipation of 5W and a tolerance of 10%. It is available in a radial package with a height of 1.003 inch, length of 0.512 inch, and width of 0.354 inch. The resistor operates over a temperature range of -65°C to 275°C and is RoHS compliant.
Sign in to ask questions about the Vishay CPCC05390R0KE32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC05390R0KE32 technical specifications.
| Package/Case | Radial |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC05390R0KE32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.