The CPCC05470R0JE32 is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It has a radial package and is designed for use in applications where high power dissipation is required, with a maximum power dissipation of 5 watts. The resistor is rated for operation over a temperature range of -65°C to 275°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPCC05470R0JE32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 1.003inch |
| Lead Diameter | 0.813mm |
| Lead Pitch | 5mm |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.24339oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC05470R0JE32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.