The Vishay CPCC054R300JB32 is a through-hole fixed resistor with a resistance of 4.3 ohms and a power dissipation of 5 watts. It has a tolerance of 5% and is packaged in a radial configuration. The resistor is designed to operate over a temperature range of -65°C to 275°C and is available in bulk packaging. It has a height of 1.003 inches, a length of 0.512 inches, and a width of 0.354 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 4.3R |
| RoHS Compliant | No |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Not Compliant |