The CPCC0582R00JB31 is a through-hole fixed resistor from Vishay with a resistance of 82 ohms and a tolerance of 5%. It has a maximum power dissipation of 5 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a radial configuration and is available in bulk packaging. It is not radiation hardened.
Sign in to ask questions about the Vishay CPCC0582R00JB31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC0582R00JB31 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 82R |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC0582R00JB31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.