Wirewound Resistors 7watts 62ohms 5%
Vishay CPCC0762R00JE66 technical specifications.
| Package/Case | Radial |
| Height | 1.594inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.