RESISTOR, WIRE WOUND, 10 W, 5 %, 300 ppm, 270 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Vishay CPCC10270R0JB32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.372inch |
| Length | 0.633inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Width | 16.08mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.