RESISTOR, WIRE WOUND, 10 W, 5 %, 300 ppm, 27 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Vishay CPCC1027R00JE32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 1.372inch |
| Length | 0.633inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.485inch |
| RoHS | Compliant |
No datasheet is available for this part.