
This Vishay CPCC1027R00KB32 resistor features a radial package with a wirewound construction, offering a resistance of 27 ohms with a tolerance of 10%. It has a maximum power dissipation of 10 watts and can operate within a temperature range of -65°C to 275°C. The resistor is available in bulk packaging and is not RoHS compliant.
Vishay CPCC1027R00KB32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.372inch |
| Length | 0.633inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | CPCC |
| Tolerance | 10% |
| Weight | 0.504418oz |
| Width | 0.485inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC1027R00KB32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.