Sign in to ask questions about the Vishay CPCC10470R0KE31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC10470R0KE31 technical specifications.
| Package/Case | Radial |
| Height | 1.372inch |
| Length | 0.633inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 470R |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 10% |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC10470R0KE31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.