
This 15K metal film resistor features a ceramic case and a radial termination style. It is designed for through-hole mounting with a terminal pitch of 5mm. The resistor has a product length of 13mm, a product depth of 8.99mm, and a product height of 25.48mm. It operates within a temperature range of -65°C to 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPCF0515K00JE32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCF0515K00JE32 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 8.99 |
| Product Height (mm) | 25.48 |
| Product Weight (g) | 6.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 4.5 |
| Resistance Value | 15KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 275°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CPCF0515K00JE32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.