This Vishay CPCF07680R0JE66 is a radial through-hole fixed resistor with a resistance of 680 ohms and a tolerance of 5%. It has a maximum power dissipation of 7 watts and is RoHS compliant. The resistor is packaged in bulk and has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CPCF07680R0JE66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCF07680R0JE66 technical specifications.
| Package/Case | Radial |
| Height | 1.594inch |
| Length | 0.512inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | CPCF |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCF07680R0JE66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.