
The CPCP031R000JB32 is a radial, wirewound resistor with a resistance of 1R and a tolerance of 5%. It has a maximum power dissipation of 3W and is designed for through hole mounting. The resistor is constructed with a ceramic package and has a rectangular shape. It is not RoHS compliant and is not radiation hardened. The operating temperature range is from -65°C to 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPCP031R000JB32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 8mm |
| Height | 0.984inch |
| Lead Pitch | 5mm |
| Length | 11.99mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | CPCP |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.315inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCP031R000JB32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.