
The CPCP0575R00JE32 is a 75 Ohm wirewound resistor with a 5% tolerance, suitable for through hole mounting. It has a ceramic case and a resistance value of 75 Ohms. The resistor is rated for operation between -65°C and 275°C. It is a fixed resistor with a technology of wirewound and a lead diameter of 0.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPCP0575R00JE32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCP0575R00JE32 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 8.99 |
| Product Height (mm) | 25.48 |
| Product Weight (g) | 6.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 4.5 |
| Resistance Value | 75Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 275°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CPCP0575R00JE32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.