Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPCP1062R00JE311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 7.37 |
| Product Length (mm) | 16.08 |
| Product Depth (mm) | 12.32 |
| Product Height (mm) | 34.85 |
| Product Weight (g) | 14.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 4.5 |
| Resistance Value | 62Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 275°C |
| Case Style | Ceramic Steatite |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CPCP1062R00JE311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.