The CPF110R000GKB14 is a through-hole fixed resistor with a resistance of 10 ohms and a tolerance of 2%. It has a maximum operating temperature of 230°C and a minimum operating temperature of -65°C. The resistor is packaged in a conformal case with a tin and lead contact plating and is available in a through-hole mount configuration.
Sign in to ask questions about the Vishay CPF110R000GKB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPF110R000GKB14 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Length | 7.87mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 10R |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF110R000GKB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.