This Vishay resistor features a 1 ohm resistance value with a 5% tolerance, suitable for applications up to 250V. It is constructed with metal film technology and has a conformal coated case style. The resistor is designed for through-hole mounting with an axial termination style and is rated for operation between -65°C and 230°C.
Sign in to ask questions about the Vishay CPF11R0000JLRE6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPF11R0000JLRE6 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.87 |
| Product Diameter (mm) | 2.29 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 1Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 230°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CPF11R0000JLRE6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.