The CPF1470R00GKB14 is a through-hole fixed resistor with a voltage rating of 250V and a resistance of 470 ohms. It has a tolerance of 2% and is available in a bulk packaging quantity of 100. The resistor is conformal coated and has a lead diameter of 0.64mm and a length of 6.1mm. It is rated for operation between -65°C and 230°C.
Vishay CPF1470R00GKB14 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Lead Diameter | 0.64mm |
| Length | 6.1mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CPF |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPF1470R00GKB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.