Res Metal Film 22Ohm 1% ± 100ppm/°C 2W Industrial Power Precision Flameproof Axial Leaded T/R
Vishay CPF222R000FKEE6 technical specifications.
| Package/Case | Conformal |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF222R000FKEE6 to view detailed technical specifications.
No datasheet is available for this part.