The CPF222R100FKB14 is a through-hole fixed resistor from Vishay with a voltage rating of 350V and a resistance of 22.1 ohms. It has a tolerance of 1% and a maximum operating temperature of 230°C. The resistor is packaged in a conformal case with tin and lead plating and is available in a bulk packaging quantity of 100. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPF222R100FKB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Lead Diameter | 0.81mm |
| Lead Free | Contains Lead |
| Length | 8.74mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 22.1R |
| RoHS Compliant | No |
| Series | CPF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CPF222R100FKB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.