Vishay CPF22K2000FKE14 technical specifications.
| Package/Case | Metal |
| Diameter | 3.68mm |
| Lead Diameter | 0.81mm |
| Length | 8.74mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF22K2000FKE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
