
The CPF22R0000FKE14 is a 350V metal film resistor with a 2R resistance value and 1% tolerance. It has a maximum operating temperature of 230°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is RoHS compliant. It features a metal case with tin, matte contact plating and a diameter of 3.68mm. The lead diameter is 0.81mm and the length is 10.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPF22R0000FKE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Lead Diameter | 0.81mm |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF22R0000FKE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.