The CPF2330R00FKB14 is a through-hole fixed resistor from Vishay with a voltage rating of 350V and a resistance of 330 ohms. It has a tolerance of 1% and is packaged in a metal axial package. The resistor is available in quantities of 100 and is not RoHS compliant. It has a maximum operating temperature of 230°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Diameter | 3.68mm |
| Lead Diameter | 0.81mm |
| Length | 8.74mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CPF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |