The CPF2470R00JNR36 is a through-hole fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It has a conformal package and is plated with tin and lead. The resistor has a diameter of 3.68mm and a length of 10.8mm, making it suitable for through-hole mounting. It operates over a temperature range of -65°C to 230°C and is available in tape and reel packaging.
Sign in to ask questions about the Vishay CPF2470R00JNR36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPF2470R00JNR36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPF2470R00JNR36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.