The CPF3100K00FHE14 is a 500V metal film resistor with a 100k ohm resistance value and 1% tolerance. It is available in a conformal package with a 4.57mm diameter and 0.81mm lead diameter. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 230°C and a minimum operating temperature of -65°C. It is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPF3100K00FHE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Diameter | 4.57mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CPF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPF3100K00FHE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.