
Metal Film Resistors - Through Hole 3watts 100ohms 0.5%
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Lead Diameter | 0.81mm |
| Length | 14.1mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CPF |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 500V |
| RoHS | Compliant |