The Vishay CPR03130R0KE14 is a through-hole fixed resistor with a resistance of 130 ohms and a tolerance of 10%. It has a maximum power dissipation of 3W and is available in a radial package with a height and width of 0.375inch and a length of 0.906inch. The resistor is plated with tin and is RoHS compliant. It operates over a temperature range of -65°C to 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPR03130R0KE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.375inch |
| Length | 0.906inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR03130R0KE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.