This is a through-hole fixed resistor from Vishay, with a resistance of 11 ohms and a tolerance of 10%. It has a maximum power dissipation of 7 watts and is available in a radial package. The resistor is compliant with RoHS regulations and can operate within a temperature range of -65°C to 275°C. It is packaged in bulk and measures 0.36 inch in height, 1.398 inch in length, and 0.375 inch in width.
Sign in to ask questions about the Vishay CPR0711R00KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR0711R00KE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR0711R00KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.