The CPR0712R00JE10 is a through-hole fixed resistor from Vishay with a resistance of 12 ohms and a tolerance of 5%. It has a maximum power dissipation of 7 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a radial package with a height of 0.36 inch and a length of 1.398 inch. It is RoHS compliant and features a tin contact plating.
Sign in to ask questions about the Vishay CPR0712R00JE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR0712R00JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR0712R00JE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.