The CPR0715R00KE10 is a through-hole fixed resistor from Vishay with a resistance of 15 ohms and a tolerance of 10%. It has a maximum power dissipation of 7 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a radial package with a height of 0.36 inch and a width of 0.375 inch. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPR0715R00KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR0715R00KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.