The CPR07160R0JE10 is a 160 ohm, 5% tolerance, through-hole resistor from Vishay. It has a radial package with a height of 0.36 inches and a length of 1.398 inches. The resistor is designed to operate within a temperature range of -65°C to 275°C and can dissipate up to 7 watts of power. It is available in bulk packaging and is RoHS compliant.
Vishay CPR07160R0JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
No datasheet is available for this part.