The Vishay CPR071R500KE10 is a through-hole fixed resistor with a radial package and tin contact plating. It has a maximum power dissipation of 7W and operates over a temperature range of -65°C to 275°C. The resistor is available in bulk packaging and is compliant with RoHS regulations. It has a resistance of 1.5 ohms with a tolerance of 10%. The physical dimensions of the resistor are 1.398 inches in length, 0.36 inches in height, and 0.375 inches in width.
Sign in to ask questions about the Vishay CPR071R500KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR071R500KE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR071R500KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.