The CPR07200R0JE10 is a through-hole fixed resistor from Vishay with a resistance of 200 ohms and a tolerance of 5%. It has a maximum power dissipation of 7W and is available in a radial package with a height of 0.36 inch and a length of 1.398 inch. The resistor is suitable for operating temperatures ranging from -65°C to 275°C and is compliant with RoHS regulations. It is packaged in bulk and has a contact plating of tin.
Sign in to ask questions about the Vishay CPR07200R0JE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR07200R0JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR07200R0JE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.