The Vishay CPR0722R00JE10 is a 22-ohm, 5% tolerance fixed resistor with a radial package. This through-hole resistor is designed to operate within a temperature range of -65°C to 275°C and can handle a maximum power dissipation of 7 watts. It meets the requirements of the Restriction of Hazardous Substances (RoHS) directive and features a tin contact plating. The resistor is available in bulk packaging and measures 0.36 inch in height, 1.398 inches in length, and 0.375 inches in width.
Sign in to ask questions about the Vishay CPR0722R00JE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR0722R00JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR0722R00JE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.