The CPR072R200JE10 is a through-hole fixed resistor from Vishay with a resistance of 2.2 ohms and a tolerance of 5%. It has a maximum power dissipation of 7W and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a radial package with a height of 0.36 inch, length of 1.398 inch, and width of 0.375 inch. It is RoHS compliant and features tin contact plating.
Sign in to ask questions about the Vishay CPR072R200JE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR072R200JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR072R200JE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.