This through-hole fixed resistor features a radial package with a resistance of 3.3 ohms and a tolerance of 5%. It has a maximum power dissipation of 7 watts and is available in bulk packaging. The resistor is made with tin contact plating and has a height of 0.36 inches, length of 1.398 inches, and width of 0.375 inches. It operates within a temperature range of -65°C to 275°C and is RoHS compliant.
Sign in to ask questions about the Vishay CPR073R300JE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR073R300JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR073R300JE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.