The CPR07510R0KE10 is a through-hole fixed resistor from Vishay with a resistance of 510 ohms and a tolerance of 10%. It has a maximum power dissipation of 7 watts and is designed to operate over a temperature range of -65°C to 275°C. The resistor is packaged in a radial package with a height of 0.36 inch and a length of 1.398 inch. It is RoHS compliant and features a tin contact plating.
Sign in to ask questions about the Vishay CPR07510R0KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR07510R0KE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR07510R0KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.