The CPR075R600KE10 is a through-hole fixed resistor from Vishay with a resistance of 5.6 ohms and a tolerance of 10%. It has a maximum power dissipation of 7W and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a radial package with a height of 0.36 inch, length of 1.398 inch, and width of 0.375 inch. It is RoHS compliant and available in bulk packaging.
Vishay CPR075R600KE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
No datasheet is available for this part.