The CPR076R200KE10 is a through-hole fixed resistor with a resistance of 6.2 ohms and a tolerance of 10%. It has a maximum power dissipation of 7W and is available in a radial package with a height of 0.36 inch and a length of 1.398 inch. The resistor is made with tin contact plating and is RoHS compliant. It can operate over a temperature range of -65°C to 275°C.
Sign in to ask questions about the Vishay CPR076R200KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR076R200KE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR076R200KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.