The CPR076R800KE10 is a through-hole fixed resistor with a resistance of 6.8 ohms and a tolerance of 10%. It is available in a radial package with a height of 0.36 inch and a length of 1.398 inch. The resistor is RoHS compliant and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It can dissipate a maximum power of 7W.
Sign in to ask questions about the Vishay CPR076R800KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR076R800KE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR076R800KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.