The CPR077R500KE10 is a through-hole fixed resistor from Vishay with a resistance of 7.5 ohms and a tolerance of 10%. It has a maximum power dissipation of 7 watts and is available in a radial package with a height of 0.36 inches, length of 1.398 inches, and width of 0.375 inches. The resistor is RoHS compliant and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CPR077R500KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR077R500KE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR077R500KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.