The CPR07820R0KE10 is a fixed resistor from Vishay with a resistance of 820 ohms and a tolerance of 10%. It is available in a radial package with a height of 0.36 inch and a length of 1.398 inch. The resistor is designed for through-hole mounting and has a maximum power dissipation of 7 watts. It operates over a temperature range of -65°C to 275°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay CPR07820R0KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR07820R0KE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR07820R0KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.