The CPR07R1300JE10 is a through-hole fixed resistor from Vishay with a radial package and tin contact plating. It has a maximum power dissipation of 7W and operates over a temperature range of -65°C to 275°C. The resistor is available in bulk packaging and is not radiation hardened. It is RoHS compliant and has a resistance of 130mR with a tolerance of 5%. The physical dimensions of the resistor are 0.36 inch in height, 1.398 inch in length, and 0.375 inch in width.
Sign in to ask questions about the Vishay CPR07R1300JE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPR07R1300JE10 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.36inch |
| Length | 1.398inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR07R1300JE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.