The CPR101R500JE10 is a through-hole fixed resistor from Vishay with a resistance of 1.5 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a ceramic case with a radial termination and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPR101R500JE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Height | 34.13mm |
| Length | 47.96mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | CPR |
| Termination | Radial |
| Tolerance | 5% |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR101R500JE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.