The CPR1520R00JF10 is a fixed resistor from Vishay with a radial package and through-hole mount. It has a maximum operating temperature range of -65°C to 275°C and a maximum power dissipation of 15W. The resistor is not RoHS compliant and has a resistance of 20 ohms with a tolerance of 5%. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPR1520R00JF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.5inch |
| Length | 1.888inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | CPR |
| Tolerance | 5% |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPR1520R00JF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.